+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM8261M5X/NOPB

IC: operational amplifier; 24MHz; Ch: 1; Uoper: 2.5÷30V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM8261M5X/NOPB
TME Symbol:
LM8261M5X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
1
Operating voltage
2.5...30V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
15V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
550nA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM8261M5X/NOPB
2326 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.60 USDGross price for quantities from 250 pcs - 2.60 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs