+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM833M/NOPB

IC: operational amplifier; 15MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM833M/NOPB
TME Symbol:
LM833M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
differential
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM833M/NOPB
70 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 95 pcs - 0.94 USDGross price for quantities from 95 pcs - 0.94 USD
Net price for quantities from 285 pcs - 0.88 USDGross price for quantities from 285 pcs - 0.88 USD
Net price for quantities from 1045 pcs - 0.83 USDGross price for quantities from 1045 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs