+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMB6S-TP

Bridge rectifier: single-phase; Urmax: 600V; If: 1A; Ifsm: 30A; LMBS


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
LMB6S-TP
TME Symbol:
LMB6S-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1A
Max. forward impulse current
30A
Case
LMBS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight0.119 g
Certificates
*
LMB6S-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs