+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMEX1L064GG2

Memory card: microSDXC; 64GB; Android; Class 10,UHS I U1 V10


Manufacturer: KIOXIA

Manufacturer part number:
LMEX1L064GG2
TME Symbol:
LMEX1L064GG2

Specification

Manufacturer
KIOXIA
Type of memory card
microSDXC
Memory capacity
64GB
Version
Android
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Kit contents
SD adapter
PC accessories features
Full HD 1080p
Manufacturer series
EXCERIA
Operating temperature
-25...85°C
Gross weight8.62 g
Certificates
EAN code4582563850811
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMEX1L064GG2
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
Net price for quantities from 5 pcs - 26.25 USDGross price for quantities from 5 pcs - 26.25 USD
Net price for quantities from 10 pcs - 23.33 USDGross price for quantities from 10 pcs - 23.33 USD
Net price for quantities from 20 pcs - 20.41 USDGross price for quantities from 20 pcs - 20.41 USD
Packaging method by the manufacturer:Cardboard = 20 pcs