+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMEX3L512GG2

Memory card: microSDXC; 512GB; Android; UHS I U3 V30; R: 160MB/s

NEW

Manufacturer: KIOXIA

Manufacturer part number:
LMEX3L512GG2
TME Symbol:
LMEX3L512GG2

Specification

Manufacturer
KIOXIA
Type of memory card
microSDXC
Memory capacity
512GB
Version
Android
Speed class
UHS I U3 V30
Read speed
160MB/s
Kit contents
SD adapter
Manufacturer series
EXCERIA
Operating temperature
-25...85°C
PC accessories features
  • Full HD 1080p
  • Ultra HD 4K
Gross weight30 g
Certificates
EAN code4582761160743
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMEX3L512GG2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 158.59 USDGross price for quantities from 1 pcs - 158.59 USD
Net price for quantities from 5 pcs - 128.98 USDGross price for quantities from 5 pcs - 128.98 USD
Net price for quantities from 10 pcs - 115.93 USDGross price for quantities from 10 pcs - 115.93 USD
Net price for quantities from 20 pcs - 101.63 USDGross price for quantities from 20 pcs - 101.63 USD