+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP7721MA/NOPB

IC: operational amplifier; 15MHz; Ch: 1; 1.8÷5.5V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7721MA/NOPB
TME Symbol:
LMP7721MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO8
Slew rate
12.76V/μs
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7721MA/NOPB
250 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 2 pcs - 6.15 USDGross price for quantities from 2 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs