+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358M8G-13

IC: operational amplifier; 1MHz; Ch: 2; Uoper: 2.7÷5.5V; MSOP8; 10dB


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LMV358M8G-13
TME Symbol:
LMV358M8G-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Open-loop gain
10dB
Integrated circuit features
rail-to-rail output
Input offset voltage
7mV
Kind of package
reel, tape
Gross weight0.057 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LMV358M8G-13
1040 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 125 pcs - 0.20 USDGross price for quantities from 125 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs