+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV651MG/NOPB

IC: operational amplifier; 12MHz; Ch: 1; SC70-5; 0.1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV651MG/NOPB
TME Symbol:
LMV651MG/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
0.1mV
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.022 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV651MG/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.