+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV822M/NOPB

IC: operational amplifier; 5.6MHz; Ch: 2; VSSOP8; 500uA; 1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV822M/NOPB
TME Symbol:
LMV822M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.6MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Quiescent current
0.5mA
Input offset voltage
1mV
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV822M/NOPB
262 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 95 pcs - 1.60 USDGross price for quantities from 95 pcs - 1.60 USD
Net price for quantities from 190 pcs - 1.44 USDGross price for quantities from 190 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs