+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LND150K1-G

Transistor: N-MOSFET; unipolar; 500V; 13mA; Idm: 0.03A; 360mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LND150K1-G
TME Symbol:
LND150K1-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13mA
Pulsed drain current
0.03A
Power dissipation
0.36W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
1kΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Manufacturer standard package
3000pcs.
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
LND150K1-G
2943 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs