+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LNEX2L064GG4

Memory card: SDXC; 64GB; UHS I U3 V30; R: 100MB/s; EXCERIA


Manufacturer: KIOXIA

Manufacturer part number:
LNEX2L064GG4
TME Symbol:
LNEX2L064GG4

Specification

Manufacturer
KIOXIA
Type of memory card
SDXC
Memory capacity
64GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Manufacturer series
EXCERIA
Operating temperature
-25...85°C
PC accessories features
  • Ultra HD 4K
  • Ultra HD 8K
Gross weight8.97 g
Certificates
EAN code4582563857025
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LNEX2L064GG4
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 42.31 USDGross price for quantities from 1 pcs - 42.31 USD
Net price for quantities from 5 pcs - 38.08 USDGross price for quantities from 5 pcs - 38.08 USD
Net price for quantities from 10 pcs - 33.85 USDGross price for quantities from 10 pcs - 33.85 USD
Net price for quantities from 20 pcs - 29.62 USDGross price for quantities from 20 pcs - 29.62 USD