+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901 G

Frontal plate; short,flat; W: 25mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
901 G
TME Symbol:
LOC-901G

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
flat, short
Width
25mm
Application
for electromagnetic lock
Length
160mm
Colour
grey
Gross weight71.5 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
901 G
5 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs