+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905 G

Frontal plate; angular,right; W: 25mm; for electromagnetic lock


Manufacturer: LOCKPOL

Manufacturer part number:
905 G
TME Symbol:
LOC-905G

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Version
angular, right
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
grey
Gross weight177.3 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
905 G
2 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts