+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOC110S

Optocoupler; SMD; OUT: photodiode; 3.75kV


Manufacturer: IXYS

Manufacturer part number:
LOC110S
TME Symbol:
LOC110S

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
photodiode
Insulation voltage
3.75kV
Gross weight0.434 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC110S
261 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs