+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOC111P

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; Flatpack 8pin; 1A


Manufacturer: IXYS

Manufacturer part number:
LOC111P
TME Symbol:
LOC111P

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
Flatpack 8pin
Trigger current
1A
Gross weight0.256 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC111P
250 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
Net price for quantities from 250 pcs - 3.63 USDGross price for quantities from 250 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs