+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LOC112P

Optocoupler; SMD; Ch: 1; OUT: photodiode; 3.75kV; Flatpack 8pin


Manufacturer: IXYS

Manufacturer part number:
LOC112P
TME Symbol:
LOC112P

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
3.75kV
Case
Flatpack 8pin
Gross weight0.248 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LOC112P
1 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 30 pcs - 2.06 USDGross price for quantities from 30 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 200 pcs - 1.48 USDGross price for quantities from 200 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs