+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0002

Connector: RJ45; plug; PIN: 8; Cat 5e; unshielded; 8p8c; for cable


Manufacturer: LOGILINK

Manufacturer part number:
MP0002
TME Symbol:
LOG-MP0002

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Connectors application
strand
Kind of connector
male
Gross weight1.59 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0002
29240 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs