+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0019

Connector: RJ12; plug; PIN: 6; unshielded; gold-plated; 6p6c; male


Manufacturer: LOGILINK

Manufacturer part number:
MP0019
TME Symbol:
LOG-MP0019

Specification

Manufacturer
LOGILINK
Type of connector
RJ12
Connector
plug
Number of pins
6
Connector variant
unshielded
Contact plating
gold-plated
Connector pinout layout
6p6c
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
male
Gross weight0.85 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0019
75730 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs