+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0040

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; for cable


Manufacturer: LOGILINK

Manufacturer part number:
MP0040
TME Symbol:
LOG-MP0040

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
without tools
Spatial orientation
straight
Kind of connector
male
Gross weight25.65 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0040
432 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.93 USDGross price for quantities from 5 pcs - 7.93 USD
Net price for quantities from 35 pcs - 7.44 USDGross price for quantities from 35 pcs - 7.44 USD
Net price for quantities from 70 pcs - 6.94 USDGross price for quantities from 70 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcsCardboard = 280 pcs