+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0078

Connector: RJ45; plug; PIN: 8; Cat 6a,Cat 7; shielded; 8p8c; 8mm


Manufacturer: LOGILINK

Manufacturer part number:
MP0078
TME Symbol:
LOG-MP0078

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a, Cat 7
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
8mm
Wire size
23AWG
Mechanical mounting
for cable
Spatial orientation
straight
Kind of connector
male
Gross weight4.37 g
Certificates
EAN code4052792077117
See other products in this category: RJ connectors LOGILINK,
*
MP0078
1525 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs