+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHC0300

Connector: solar; plug; male + female; IP67; straight; 2.5÷6mm2

Manufacturer: LOGILINK

Manufacturer part number:
PHC0300
TME Symbol:
LOG-PHC0300

Specification

Manufacturer
LOGILINK
Type of connector
solar
Connector
plug
Kind of connector
male + female
IP rating
IP67
Spatial orientation
straight
Wire cross-section
2.5...6mm2
Kit contents
complete set
Connector variant
with contacts
Gross weight25 g
Certificates
EAN code4052792070958
See other products in this category: Solar connectors LOGILINK,
*
PHC0300
0 in TME stock
Net price for quantities from 1 set - 2.91 USDGross price for quantities from 1 set - 2.91 USD
Net price for quantities from 5 set - 2.62 USDGross price for quantities from 5 set - 2.62 USD
Net price for quantities from 20 set - 2.33 USDGross price for quantities from 20 set - 2.33 USD
Net price for quantities from 100 set - 2.04 USDGross price for quantities from 100 set - 2.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.