+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802188

Wire; 1x2x16AWG; stranded; Cu; unshielded; Insulation: PVC; grey


Manufacturer: HELU

Manufacturer part number:
802188
TME Symbol:
LON-BUS-802188

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x16AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable application
LON BUS
Operating temperature
-20...80°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7mm
Rated voltage
0.3kV
Earth core
none
Kind of material
no flame propagation
Gross weight64.58 g
Certificates
EAN code4060892315688
See other products in this category: Serial Bus Cables HELU,
*
802188
99 in TME stock
Net price for quantities from 1 m - 2.54 USDGross price for quantities from 1 m - 2.54 USD
Net price for quantities from 10 m - 2.32 USDGross price for quantities from 10 m - 2.32 USD
Net price for quantities from 25 m - 1.99 USDGross price for quantities from 25 m - 1.99 USD
Net price for quantities from 50 m - 1.77 USDGross price for quantities from 50 m - 1.77 USD
Net price for quantities from 100 m - 1.54 USDGross price for quantities from 100 m - 1.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.