+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-3012

Power supply: switching; LED; 30W; 12VDC; 2.5A; 220÷240VAC; IP67


Manufacturer: ESPE

Manufacturer part number:
LP-3012
TME Symbol:
LP-3012

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30W
Output voltage
12V DC
Output current
2.5A
IP rating
IP67
Body dimensions
50x47x25mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
0...50°C
Electrical connection
wires
Number of outputs
1
Efficiency
89%
Mounting
flush mount
Power consumption without load
<0.1W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight124.7 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LP-3012
192 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 20 pcs - 9.28 USDGross price for quantities from 20 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs