+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52001190

Cable gland; with strain relief; PG42; IP65; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52001190
TME Symbol:
LP-52001190

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG42
IP rating
IP65
Body material
brass
Cable external diameter
32...35mm
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SR
Operating temperature
-20...80°C
Gross weight535.43 g
Certificates
EAN code4044773414035
See other products in this category: Glands LAPP,
See other products from this series.:
*
52001190
0 in TME stock
Net price for quantities from 1 pcs - 48.60 USDGross price for quantities from 1 pcs - 48.60 USD
Net price for quantities from 3 pcs - 44.55 USDGross price for quantities from 3 pcs - 44.55 USD
Net price for quantities from 5 pcs - 40.50 USDGross price for quantities from 5 pcs - 40.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.