+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52003430

Stopper; PG21; IP54; brass; Plating: nickel; SKINDICHT®; Thread: PG


Manufacturer: LAPP

Manufacturer part number:
52003430
TME Symbol:
LP-52003430

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
PG
Trade name
SKINDICHT® BL
Operating temperature
-60...200°C
Gross weight23.52 g
Certificates
EAN code4044773438543
See other products in this category: Stoppers LAPP,
*
52003430
54 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs