+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010100

Earthing sleeve; SKINDICHT® EH; SKINDICHT® SHVE,SKINDICHT® SRE


Manufacturer: LAPP

Manufacturer part number:
52010100
TME Symbol:
LP-52010100

Specification

Manufacturer
LAPP
Type of cable accessories
earthing sleeve
Length
16mm
Thickness
0.4mm
Manufacturer series
SKINDICHT® EH
Application - series/manufacturer
SKINDICHT® SHVE, SKINDICHT® SRE
Application
for cable glands
Material
bronze
Diameter
15mm, 26mm
Gross weight4.24 g
Certificates
EAN code4044773426175
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010100
50 in TME stock
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 25 pcs - 10.91 USDGross price for quantities from 25 pcs - 10.91 USD
Net price for quantities from 50 pcs - 10.18 USDGross price for quantities from 50 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs