+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010163

Earthing sleeve; SKINDICHT® EH; SKINDICHT® SHVE,SKINDICHT® SRE


Manufacturer: LAPP

Manufacturer part number:
52010163
TME Symbol:
LP-52010163

Specification

Manufacturer
LAPP
Type of cable accessories
earthing sleeve
Length
10mm
Thickness
0.4mm
Manufacturer series
SKINDICHT® EH
Application - series/manufacturer
SKINDICHT® SHVE, SKINDICHT® SRE
Application
for cable glands
Material
bronze
Diameter
26mm, 45mm
Gross weight7.16 g
Certificates
EAN code4044773425888
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010163
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order