+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010410

Sealing rings; FKM; 14mm; PG42; red; -20÷200°C; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52010410
TME Symbol:
LP-52010410

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
FKM
Thickness
14mm
Gland thread
PG42
Body colour
red
Operating temperature
-20...200°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® EV
Gross weight18 g
Certificates
See other products in this category: Seals LAPP,
See other products from this series.:
*
52010410
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order