+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015740

Cable gland; PG16; IP68; brass; SKINTOP®; SKINTOP® MS


Manufacturer: LAPP

Manufacturer part number:
52015740
TME Symbol:
LP-52015740

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
8...14mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight32.88 g
Certificates
EAN code4044773419306
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015740
1851 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs