+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52020523

Stopper; M20; 1.5; IP54; polyamide; grey; SKINDICHT®; Thread: metric


Manufacturer: LAPP

Manufacturer part number:
52020523
TME Symbol:
LP-52020523

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
grey
Application - series/manufacturer
SKINDICHT®
Version
with pierceable membrane
Kind of thread
metric
Spanner size
19mm
Thread length
12mm
Trade name
SKINDICHT® WN-M
Operating temperature
-30...80°C
Gross weight2 g
Certificates
EAN code4044773414301
See other products in this category: Stoppers LAPP,
*
52020523
100 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs