+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52020543

Stopper; M32; 1.5; IP54; polyamide; grey; SKINDICHT®; Thread: metric


Manufacturer: LAPP

Manufacturer part number:
52020543
TME Symbol:
LP-52020543

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
grey
Application - series/manufacturer
SKINDICHT®
Version
with pierceable membrane
Kind of thread
metric
Spanner size
30mm
Thread length
14mm
Trade name
SKINDICHT® WN-M
Operating temperature
-30...80°C
Gross weight5.95 g
Certificates
EAN code4044773413885
See other products in this category: Stoppers LAPP,
*
52020543
20 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs