+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52021261

Grommet; caoutchouc; L: 14.8mm; -20÷200°C; Øcable: 7mm; red

NEW

Manufacturer: LAPP

Manufacturer part number:
52021261
TME Symbol:
LP-52021261

Specification

Manufacturer
LAPP
Type of cable accessories
grommet
Body material
caoutchouc
Length
14.8mm
Operating temperature
-20...200°C
Cable external diameter
7mm
Colour
red
Manufacturer series
SKINDICHT® SHV FKM
Resistance to
acids, chemical, oils
Thread
PG9
Gross weight1.74 g
Certificates
EAN code4044773361063
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52021261
100 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs