+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52023604

O-ring gasket; FKM; Thk: 2mm; Øint: 26mm; PG21; green; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52023604
TME Symbol:
LP-52023604

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
2mm
Internal diameter
26mm
Gland thread
PG21
Body colour
green
Operating temperature
-20...200°C
Resistance to
most of acids, most of oils, temperature
Gross weight0.599 g
Certificates
EAN code4044773355345
See other products in this category: Seals LAPP,
*
52023604
35 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs