+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52024853

Stopper; PG21; IP54; polyamide; light grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52024853
TME Symbol:
LP-52024853

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Trade name
SKINDICHT® BLK-GL
Operating temperature
-40...100°C
Gross weight4.09 g
Certificates
EAN code4044773346855
See other products in this category: Stoppers LAPP,
*
52024853
99 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs