+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100610

Washer; round; M12; D=10.2mm; steel; Plating: galvanized; -60÷200°C


Manufacturer: LAPP

Manufacturer part number:
52100610
TME Symbol:
LP-52100610

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
7mm
Thread
M12
Outside diameter
10.2mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight0.21 g
Certificates
EAN code4044773333336
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100610
290 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.12 USDGross price for quantities from 300 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.