+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100615

Washer; round; M40; D=38mm; steel; Plating: galvanized; SKINDICHT®

NEW

Manufacturer: LAPP

Manufacturer part number:
52100615
TME Symbol:
LP-52100615

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
34mm
Thread
M40
Outside diameter
38mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight1.156 g
Certificates
EAN code4044773332988
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100615
100 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs