+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100617

Washer; round; M63; D=61mm; steel; Plating: galvanized; SKINDICHT®

NEW

Manufacturer: LAPP

Manufacturer part number:
52100617
TME Symbol:
LP-52100617

Specification

Manufacturer
LAPP
Type of spacer
washer
Kind of washer
round
Internal diameter
52mm
Thread
M63
Outside diameter
61mm
Material
steel
Plating material
galvanized
Manufacturer series
SKINDICHT®
Application
for cable glands
Operating temperature
-60...200°C
Trade name
SKINDICHT® U-M
Gross weight2.01 g
Certificates
EAN code4044773332964
See other products in this category: Washers LAPP,
See other products from this series.:
*
52100617
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.