+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103120

Stopper; M20; 1.5; IP54; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103120
TME Symbol:
LP-52103120

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
without seal
Trade name
SKINDICHT® BL-M
Gross weight11.33 g
Certificates
EAN code4044773331592
See other products in this category: Stoppers LAPP,
*
52103120
206 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs