+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103123

Stopper; M20; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 24mm


Manufacturer: LAPP

Manufacturer part number:
52103123
TME Symbol:
LP-52103123

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
24mm
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight16.35 g
Certificates
EAN code4044773331561
See other products in this category: Stoppers LAPP,
*
52103123
165 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs