+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103133

Stopper; M25; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 29mm


Manufacturer: LAPP

Manufacturer part number:
52103133
TME Symbol:
LP-52103133

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
29mm
Kit contents
O-ring gasket
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight27.02 g
Certificates
EAN code4044773331516
See other products in this category: Stoppers LAPP,
*
52103133
68 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 50 pcs - 3.90 USDGross price for quantities from 50 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs