+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103190LF

Stopper; M75; 1.5; IP54; brass; Plating: nickel; SKINDICHT®

NEW

Manufacturer: LAPP

Manufacturer part number:
52103190LF
TME Symbol:
LP-52103190LF

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M75
Thread pitch
1.5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Trade name
SKINDICHT® BL-M
Operating temperature
-60...200°C
Gross weight187.03 g
Certificates
EAN code4064727490083
See other products in this category: Stoppers LAPP,
*
52103190LF
1 in TME stock
Net price for quantities from 1 pcs - 38.16 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 37.17 USDGross price for quantities from 5 pcs - 37.17 USD
Net price for quantities from 10 pcs - 34.69 USDGross price for quantities from 10 pcs - 34.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.