+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52104501LF

Thread adapter; M32; PG29; brass; Plating: nickel; SKINDICHT®

NEW

Manufacturer: LAPP

Manufacturer part number:
52104501LF
TME Symbol:
LP-52104501LF

Specification

Manufacturer
LAPP
Type of cable accessories
thread adapter
Internal thread
M32
External thread
PG29
Body material
brass
Plating material
nickel
Manufacturer series
SKINDICHT®
Thread pitch
1.5
Trade name
SKINDICHT® MA-PG
Operating temperature
-60...200°C
Cable accessories features
lead free
Gross weight26.34 g
Certificates
EAN code4064727490762
See other products in this category: Reduction of Threads for Glands LAPP,
See other products from this series.:
*
52104501LF
18 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.70 USDGross price for quantities from 25 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.