+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52220065

Multigate grommet; polycarbonate; -30÷110°C; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
52220065
TME Symbol:
LP-52220065

Specification

Manufacturer
LAPP
Type of cable accessories
multigate grommet
Body material
polycarbonate
Operating temperature
-30...110°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MULTI
Number of terminals
22
Gross weight110.82 g
Certificates
EAN code4044777365982
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52220065
27 in TME stock
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
Net price for quantities from 3 pcs - 23.75 USDGross price for quantities from 3 pcs - 23.75 USD
Net price for quantities from 5 pcs - 21.46 USDGross price for quantities from 5 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.