+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

53001050

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 50mm; PG42; black


Manufacturer: LAPP

Manufacturer part number:
53001050
TME Symbol:
LP-53001050

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
50mm
Gland thread
PG42
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.62 g
Certificates
EAN code4044773164589
See other products in this category: Seals LAPP,
See other products from this series.:
*
53001050
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Packaging method by the manufacturer:Bag = 50 pcs