+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112640

Cable gland; with earthing; M25; 1.5; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112640
TME Symbol:
LP-53112640

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
9...17mm
Thread length
8mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
29mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-SC-M
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight59.16 g
Certificates
EAN code4044773170795
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112640
430 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 25 pcs - 7.10 USDGross price for quantities from 25 pcs - 7.10 USD
Net price for quantities from 100 pcs - 6.63 USDGross price for quantities from 100 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs