+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53440983

Insert for gland; 9mm; M25; IP66,IP68; NBR caoutchouc; Holes no: 1

NEW

Manufacturer: LAPP

Manufacturer part number:
53440983
TME Symbol:
LP-53440983

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
9mm
Size
M25
IP rating
IP66, IP68
Seal material
NBR caoutchouc
Number of holes
1
Operating temperature
-40...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Resistance to
oils, UV rays
Gross weight3.01 g
Certificates
EAN code4064727008233
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53440983
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs