+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53801030

Gasket; PTFE; Thk: 2mm; Øint: 12.1mm; Øout: 16.6mm; M12; white

Manufacturer: LAPP

Manufacturer part number:
53801030
TME Symbol:
LP-53801030

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
2mm
Internal diameter
12.1mm
Outside diameter
16.6mm
Gland thread
M12
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight0.432 g
Certificates
EAN code4044773368635
See other products in this category: Seals LAPP,
*
53801030
195 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs