+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53801040

Gasket; PTFE; Thk: 2mm; Øint: 16.1mm; Øout: 21.6mm; M16; white


Manufacturer: LAPP

Manufacturer part number:
53801040
TME Symbol:
LP-53801040

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
2mm
Internal diameter
16.1mm
Outside diameter
21.6mm
Gland thread
M16
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight0.557 g
Certificates
EAN code4044773368543
See other products in this category: Seals LAPP,
*
53801040
834 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs