+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503280

Protective tube; galvanised steel; white; SILVYN® FG; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
55503280
TME Symbol:
LP-55503280

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
white
Manufacturer series
SILVYN® FG
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
75mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight400 g
Certificates
EAN code4044776109433
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503280
0 in TME stock
Net price for quantities from 30 m - 31.38 USDGross price for quantities from 30 m - 31.38 USD
Net price for quantities from 60 m - 27.87 USDGross price for quantities from 60 m - 27.87 USD
Net price for quantities from 90 m - 25.42 USDGross price for quantities from 90 m - 25.42 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.