+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503283

Protective tube; galvanised steel; white; SILVYN® FG; IP67


Manufacturer: LAPP

Manufacturer part number:
55503283
TME Symbol:
LP-55503283

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
white
Manufacturer series
SILVYN® FG
Internal diameter
35.1mm
Outside diameter
41.8mm
Plating material
PVC
Bending radius
135mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight1.392 kg
Certificates
EAN code4044776109464
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
55503283
0 in TME stock
Net price for quantities from 15 m - 65.70 USDGross price for quantities from 15 m - 65.70 USD
Net price for quantities from 30 m - 58.40 USDGross price for quantities from 30 m - 58.40 USD
Net price for quantities from 45 m - 52.92 USDGross price for quantities from 45 m - 52.92 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.